
Precision operational amplifier featuring an 80MHz gain bandwidth product and 135V/µs slew rate. This single-channel amplifier offers a low input bias current of 2pA and an input offset voltage of 130µV. Operating from a 4.5V to 18V supply, it provides 100dB common mode rejection and power supply rejection ratios. The amplifier delivers 45mA output current per channel and is housed in an 8-SOIC package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 80MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 130uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 135V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 116dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
