High-performance operational amplifier featuring an 80MHz bandwidth and 135V/µs slew rate. This single-channel, general-purpose op-amp offers a low input offset voltage of 500µV and a high common mode rejection ratio of 100dB. Designed for operation with dual supplies from 4.5V to 18V, it boasts a 116dB voltage gain and 100dB power supply rejection ratio. Packaged in a green SOIC-8 (PDSO8) surface-mount case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA637AU/2K5E4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 80MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA637 |
| Slew Rate | 135V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 116dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA637AU/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.