
Precision operational amplifier featuring a high slew rate of 135V/µs and 80MHz bandwidth. This single-channel, general-purpose amplifier utilizes BIFET technology for low input bias current of 2pA and an input offset voltage of 130µV. It operates from a dual supply voltage range of 4.5V to 18V, with a typical operating supply current of 7mA. The amplifier offers a voltage gain of 116dB and an output current of 45mA per channel. Designed for surface mounting, it comes in an 8-SOIC package and is RoHS compliant.
Texas Instruments OPA637AUE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 130uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 135V/µs |
| Supply Current | 7.5mA |
| Technology | BIFET |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA637AUE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
