
Precision operational amplifier featuring an 80MHz bandwidth and 135V/µs slew rate. Offers 120dB voltage gain, 106dB CMRR, and 106dB PSRR. Boasts low 1pA input bias current and 40µV input offset voltage. Designed for through-hole mounting in a TO-99-8 package, operating from ±4.5V to ±18V supplies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA637BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 80MHz |
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 135V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA637BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
