
Precision operational amplifier featuring an 80MHz bandwidth and 135V/µs slew rate. This single-channel amplifier offers a 40µV input offset voltage and 1pA input bias current for high-accuracy applications. It operates from a 4.5V to 18V dual supply voltage range and delivers 45mA output current per channel. With a 106dB common mode rejection ratio and power supply rejection ratio, this component provides excellent signal integrity. Packaged in an 8-PDIP, it is suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Texas Instruments OPA637BPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA637BPG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 80MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 135V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA637BPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
