The OPA642P is an industrial-grade operational amplifier from Texas Instruments. It features 8 terminals in a dual terminal position and is packaged in a plastic DIP-8 format. The amplifier measures 7.62mm in width and 9.81mm in length. It operates within an industrial temperature range and is designed for use in a single function application.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA642P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA642P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.