
Wideband Low Distortion, High Gain Operational Amplifier 5-SOT-23
Sign in to ask questions about the Texas Instruments OPA643N/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA643N/250 technical specifications.
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 800MHz |
| Input Bias Current | 19uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 60mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1000V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA643N/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
