
The OPA650U is a single operational amplifier from Texas Instruments with a gain bandwidth product of 180MHz. It features an input bias current of 5uA and an input offset voltage of 1mV. The device is packaged in a surface mount SOIC package and has a maximum operating temperature of 85°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA650U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 5.1mA |
| Output Current per Channel | 110mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 240V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA650U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
