
High-speed JFET input operational amplifier featuring a 500MHz bandwidth and a fixed gain of +2V/V. This single-channel amplifier offers a 2675V/µs slew rate and a 7.9ns settling time, ideal for demanding signal processing applications. Operates with dual supply voltages from ±3.5V to ±6.5V or single supply from 7V to 13V, drawing 32mA quiescent current. Packaged in an 8-SON VSON package, this RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments OPA653IDRBT technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | VSON |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 500MHz |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 7.9ns |
| Slew Rate | 2675V/µs |
| Supply Current | 70mA |
| Voltage Gain | 62dB |
| Weight | 0.000847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA653IDRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.