Wideband FET-Input Operational Amplifier 8-SOIC
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA655U2K5 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 240MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 25mA |
| Output Current per Channel | 60mA |
| Packaging | Tape and Reel |
| Slew Rate | 295V/µs |
| RoHS | Compliant |