
FET-input operational amplifier featuring 500MHz -3dB bandwidth and 230MHz gain bandwidth product. This unity gain stable amplifier offers a 290V/µs slew rate and 16ns settling time. Operating from a dual supply of 5V, it boasts 80dB CMRR and 72dB PSRR. With a low input bias current of 20pA and 250µV input offset voltage, it is housed in a 5-SOT-23 package.
Texas Instruments OPA656N/250G4 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 230MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 230MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 16ns |
| Slew Rate | 290V/µs |
| Supply Current | 14mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230MHz |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA656N/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
