The OPA656N/3K is a single-supply operational amplifier from Texas Instruments, packaged in a SOT-23 surface mount package. It features a common mode rejection ratio of 80dB, a power supply rejection ratio of 72dB, and a slew rate of 290V/µs. The op amp operates over a temperature range of -40°C to 85°C and has a maximum dual supply voltage of 6V. It is not RoHS compliant and is available on tape and reel.
Sign in to ask questions about the Texas Instruments OPA656N/3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA656N/3K technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | No |
| Slew Rate | 290V/µs |
| Unity Gain Bandwidth Product | 230MHz |
| Voltage Gain | 65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA656N/3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.