
High-performance, single-channel operational amplifier featuring a 1.6GHz gain bandwidth product and 350MHz -3dB bandwidth. This FET-input amplifier offers a low input bias current of 20pA and a slew rate of 700V/µs, ideal for demanding signal processing applications. Operating from dual supplies of 5V up to a maximum of 12V, it provides excellent common mode rejection (83dB) and power supply rejection (76dB). Housed in a compact SOT-23-5 package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OPA657N/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA657N/250 technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 350MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.6GHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 70mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA657 |
| Settling Time | 11ns |
| Slew Rate | 700V/µs |
| Supply Current | 16mA |
| Unity Gain Bandwidth Product | 1.6GHz |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA657N/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
