High-speed operational amplifier featuring a 1600 MHz unity gain bandwidth and 700 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 2600 µV and a typical bias current of 0.00002 A at 25°C. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of ±5V, supporting a maximum supply voltage of ±6.5V. The component is housed in a 5-pin SOT-23 package (R-PDSO-G5) with a width of 1.6 mm and length of 2.9 mm.
Sign in to ask questions about the Texas Instruments OPA657N/3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA657N/3K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 16.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 2600 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 700 |
| Frequency Compensation | YES (AVCL>=7) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 79 |
| Voltage Gain-Min | 1410 |
| Unity Gain BW-Nom | 1600000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -6.5 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA657N/3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.