
High-speed FET-input operational amplifier featuring a 1.6GHz gain bandwidth product and 350MHz -3dB bandwidth. Delivers a 700V/µs slew rate and 70mA output current, with low 20pA input bias current and 100µV input offset voltage. Operates from dual supplies of 5V up to a maximum of 6V, or single supplies from 8V to 12V. Packaged in a 5-SOT-23, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments OPA657NB/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA657NB/250 technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 275MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.6GHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA657 |
| Settling Time | 11ns |
| Slew Rate | 700V/µs |
| Supply Current | 16mA |
| Unity Gain Bandwidth Product | 1.6GHz |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA657NB/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
