
High-speed, FET-input operational amplifier featuring a 1.6GHz gain bandwidth product and 700V/µs slew rate. This single-channel amplifier offers a 350MHz -3dB bandwidth and 70dB voltage gain, with low input bias current of 20pA and input offset voltage of 100µV. Designed for dual supply operation from 8V to 12V, it delivers 70mA output current per channel. Packaged in a 5-lead SOT-23, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments OPA657NB/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA657NB/250G4 technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 1.6GHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.6GHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 70mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 11ns |
| Slew Rate | 700V/µs |
| Unity Gain Bandwidth Product | 1.6GHz |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA657NB/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
