High-performance operational amplifier featuring a 1.6 GHz unity gain bandwidth and 700 V/µs slew rate. This voltage-feedback amplifier offers low noise and FET input with a maximum input offset voltage of 1800 mV and a maximum bias current of 10 nA at 25°C. Designed for industrial temperature ranges from -40°C to 85°C, it operates with a maximum supply current of 16 mA. The component is housed in a 7-terminal JEDEC R-XUUC-N7 package.
Texas Instruments OPA657TD2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N7 |
| Width | 0.866 |
| Length | 0.988 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 16 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 1800 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Slew Rate-Nom | 700 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 89 |
| Voltage Gain-Min | 1778.279 |
| Unity Gain BW-Nom | 1600000 |
| Low-Bias | YES |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.00001 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA657TD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.