
High-performance FET-input operational amplifier featuring a 1.6GHz gain bandwidth product and 350MHz -3dB bandwidth. This single-channel amplifier offers a low input bias current of 20pA and a high slew rate of 700V/µs, ideal for demanding signal processing applications. Operating from dual supplies between 5V and 6V, or single supplies from 8V to 12V, it delivers 70dB voltage gain and 70mA output current per channel. Housed in an 8-SOIC package, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments OPA657U technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 350MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.6GHz |
| Height | 1.58mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 70mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 11ns |
| Slew Rate | 700V/µs |
| Supply Current | 16mA |
| Unity Gain Bandwidth Product | 1.6GHz |
| Voltage Gain | 70dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA657U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
