
High-performance single operational amplifier featuring a 1.6GHz bandwidth and 700V/µs slew rate. This voltage-feedback amplifier offers a 1.6GHz gain bandwidth product and 70dB voltage gain. Operating from a dual supply voltage range of 8V to 12V, it exhibits a low input bias current of 20pA and a 1.8mV input offset voltage. Packaged in an 8-pin SOIC (D) with tape and reel packaging, it is suitable for applications requiring high speed and precision.
Texas Instruments OPA657U2K5G4 technical specifications.
| Bandwidth | 1.6GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.6GHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| Series | OPA657 |
| Settling Time | 11ns |
| Slew Rate | 700V/µs |
| Supply Current | 16mA |
| Unity Gain Bandwidth Product | 1.6GHz |
| Voltage Gain | 70dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA657U2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
