High-performance operational amplifier featuring a 1600 MHz unity gain bandwidth and 700 V/µs slew rate. This voltage-feedback amplifier offers a low input offset voltage of 900 µV maximum and minimal bias currents, with a typical bias current of 5 nA at 25°C. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of ±5V and a maximum supply current of 16.3 mA. The component is housed in an 8-terminal SOIC package (PDSO8, R-PDSO-G8) with a width of 3.9 mm and length of 4.9 mm.
Sign in to ask questions about the Texas Instruments OPA657UB/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA657UB/2K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 16.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 900 |
| Average Bias Current-Max (IIB) | 0.00125 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 700 |
| Frequency Compensation | YES (AVCL>=7) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 79 |
| Voltage Gain-Min | 1410 |
| Unity Gain BW-Nom | 1600000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -6.5 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA657UB/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.