
High-performance operational amplifier featuring a 1.6GHz gain bandwidth product and 700V/µs slew rate. This FET-input amplifier offers a 350MHz -3dB bandwidth and 70dB voltage gain, ideal for demanding signal processing applications. Operating from a dual supply voltage range of 8V to 12V, it delivers 70mA output current per channel with low input bias current of 5nA and 250µV input offset voltage. The amplifier is housed in an 8-SOIC package, is lead-free and RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA657UG4 technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 1.6GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.6GHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 2.6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 70mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | Yes |
| Settling Time | 11ns |
| Slew Rate | 700V/µs |
| Unity Gain Bandwidth Product | 1.6GHz |
| Voltage Gain | 70dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA657UG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
