Texas Instruments OPA658N/250 technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 5.7uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 120mA |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Slew Rate | 1700V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA658N/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.