
Texas Instruments OPA658UB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 5.7uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | No |
| Series | OPA658 |
| Slew Rate | 1700V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA658UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
