
High-performance operational amplifier featuring a 650MHz -3dB bandwidth and 350MHz gain bandwidth product. This unity-gain stable, JFET input amplifier offers a 2550V/µs slew rate and 70mA output current per channel. Operating from dual supplies between 3.5V and 6.5V, or single supplies from 7V to 13V, it provides 68dB CMRR and 58dB PSRR. Packaged in a compact SOT-23, this lead-free component operates across a -40°C to 85°C temperature range.
Texas Instruments OPA659IDBVT technical specifications.
| -3db Bandwidth | 650MHz |
| Bandwidth | 650MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 68dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 350MHz |
| Height | 1.3mm |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 3.5V |
| Max Frequency | 10MHz |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2550V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 58dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA659IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
