Texas Instruments OPA660AU/2K5 technical specifications.
| -3db Bandwidth | 850MHz |
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | SOIC |
| Input Bias Current | 2.1uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 26mA |
| Output Current per Channel | 15mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 3000V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA660AU/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.