Wide Bandwidth, Fast Setting Difet(R) Operational Amplifier 8-PDIP -40 to 100
Sign in to ask questions about the Texas Instruments OPA671AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA671AP technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA671AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.