High-speed operational amplifier featuring a 200MHz unity gain bandwidth and 350V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 2400µV and a minimum voltage gain of 320. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of ±5V and a maximum supply current of 35mA. The component is housed in a 16-pin PDIP plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA678AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 35 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2400 |
| Average Bias Current-Max (IIB) | 85 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 85 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 350 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 320 |
| Unity Gain BW-Nom | 200000 |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 250 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA678AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.