Wideband Switched-Input Operational Amplifier 16-SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 1.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Series | OPA678 |
| Slew Rate | 350V/µs |
| Voltage Gain | 60dB |
| RoHS | Not Compliant |
