
The OPA681U is a single operational amplifier from Texas Instruments with a common mode rejection ratio of 45dB and an input bias current of 65uA. It operates within a temperature range of -40°C to 85°C and has a slew rate of 830V/µs. The device is available in a SOIC package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA681U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 65uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| RoHS Compliant | No |
| Series | OPA681 |
| Slew Rate | 830V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA681U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
