Industrial-grade, current-feedback operational amplifier featuring a 280000 MHz unity gain bandwidth and 2100 V/µs nominal slew rate. This 8-terminal, 8-SOIC package component operates across a -40°C to 85°C temperature range. It supports dual supply voltages with a nominal 5V and -5V, and a maximum supply voltage limit of 6.5V. Key specifications include a maximum bias current of 65µA and a nominal common-mode rejection ratio of 52.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA681U/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 6.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 7500 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 65 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2100 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 52 |
| Unity Gain BW-Nom | 280000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.5 |
| Micropower | NO |
| Slew Rate-Min | 700 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA681U/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.