
SpeedPlus(TM) Wideband, Fixed Gain Buffer Amplifier With Disable 8-PDIP
Sign in to ask questions about the Texas Instruments OPA682P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA682P technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 65uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | No |
| Series | OPA682 |
| Slew Rate | 830V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA682P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
