
The OPA682U is a single buffer amplifier from Texas Instruments, packaged in an SOIC-8 case. It features an input bias current of 65uA and an input offset voltage of 5mV. The device operates within a temperature range of -40°C to 85°C and is not RoHS compliant due to containing lead. The OPA682U has a power supply rejection ratio of 50dB and a slew rate of 830V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA682U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input Bias Current | 65uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | No |
| Slew Rate | 830V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA682U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.