
High-performance single-channel current feedback operational amplifier featuring a 200MHz -3dB bandwidth and 150MHz bandwidth. This amplifier offers a 1.44GHz gain bandwidth product, 400V/µs slew rate, and 12ns settling time. Operating from a wide dual supply voltage range of 1.4V to 6V (or single supply 5V to 12V), it consumes a low 940µA operating supply current. The 8-SOIC package is RoHS compliant and suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments OPA683ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA683ID technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 150MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 51dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.44GHz |
| Input Bias Current | 5.3uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.4V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 940uA |
| Output Current per Channel | 150mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| Slew Rate | 400V/µs |
| Supply Current | 1.03mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA683ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
