
High-performance, single-channel current feedback operational amplifier with a 200MHz -3dB bandwidth and 1.44GHz gain bandwidth product. Features a 400V/µs slew rate and 150mA output current per channel. Operates from a wide dual supply voltage range of 1.4V to 6V, with a maximum supply voltage of 12V. Housed in a compact SOT-23-6 package, this lead-free and RoHS compliant amplifier offers a low operating supply current of 940µA. Ideal for applications requiring fast response and low power consumption, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA683IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA683IDBVT technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 51dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.44GHz |
| Input Bias Current | 5.3uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.4V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 940uA |
| Output Current per Channel | 150mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| Slew Rate | 400V/µs |
| Supply Current | 1.03mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA683IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
