
High-performance current feedback amplifier featuring a 200MHz -3dB bandwidth and 1.44GHz gain bandwidth product. This single-channel IC offers a 400V/µs slew rate and 150mA output current per channel, with a settling time of 12ns. Operating from a wide supply voltage range of 1.4V to 12V, it consumes a low 940µA operating supply current. The amplifier is housed in a compact SOT-23-6 package, suitable for applications operating between -40°C and 85°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments OPA683IDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA683IDBVTG4 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 51dB |
| Gain Bandwidth Product | 1.44GHz |
| Input Bias Current | 5.3uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.4V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 940uA |
| Output Current per Channel | 150mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| Slew Rate | 400V/µs |
| Supply Current | 1.03mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA683IDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
