
High-speed operational amplifier featuring a 200MHz bandwidth and 1.44GHz gain bandwidth product. This single-channel op-amp offers a 400V/µs slew rate and 150mA output current per channel. Operates with dual supply voltages from ±1.4V to ±6V, or a single supply from 5V to 12V. Packaged in an 8-pin SOIC (PDSO8) with a 60ns settling time and 1.5mV input offset voltage. Includes 51dB CMRR and 65dB PSRR, with a typical operating supply current of 940µA.
Sign in to ask questions about the Texas Instruments OPA683IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA683IDRG4 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 51dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.44GHz |
| Input Bias Current | 11.5uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.4V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 940uA |
| Output Current per Channel | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA683 |
| Settling Time | 60ns |
| Slew Rate | 400V/µs |
| Supply Current | 1.03mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA683IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
