High-speed, voltage-feedback operational amplifier featuring a 2400MHz unity gain bandwidth and a 450V/µs slew rate. This 6-pin device offers a maximum input offset voltage of 1600µV and a nominal supply voltage of 5V, with a maximum operating temperature of 85°C. Designed for industrial applications, it operates across a temperature range of -40°C to 85°C and has a maximum supply current of 20.5mA. The amplifier is housed in a compact PDSO6 (SOT-23) package.
Sign in to ask questions about the Texas Instruments OPA687N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA687N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.95 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 20.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 1600 |
| Average Bias Current-Max (IIB) | 40 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 33 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 450 |
| Frequency Compensation | YES (AVCL>=12) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 78 |
| Voltage Gain-Min | 3160 |
| Unity Gain BW-Nom | 2400000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.5 |
| Micropower | NO |
| Slew Rate-Min | 450 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA687N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.