The OPA687N/250 is a single operational amplifier in a SOT-23-6 package, featuring a gain bandwidth product of 3.8GHz and an input bias current of 20uA. It operates over a temperature range of -40°C to 85°C and has an output current per channel of 80mA. The device is not RoHS compliant and contains lead. It is available in a cut tape packaging option.
Texas Instruments OPA687N/250 technical specifications.
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 3.8GHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 18.5mA |
| Output Current per Channel | 80mA |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | SpeedPlus™ |
| Slew Rate | 900V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA687N/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.