Texas Instruments OPA687N/3K technical specifications.
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 3.8GHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 18.5mA |
| Output Current per Channel | 80mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SpeedPlus™ |
| Slew Rate | 900V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA687N/3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.