Wideband, High Gain Voltage Limiting Amplifier 8-SOIC
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA689U technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.