
Voltage feedback operational amplifier featuring a 500MHz -3dB bandwidth and 300MHz gain bandwidth product. This single-channel amplifier offers a high slew rate of 1800V/µs and 190mA output current. Operating from dual supplies between 2.5V and 6V, or single supplies from 5V to 12V, it boasts a 58dB CMRR and 72dB PSRR. Packaged in an 8-SOIC with a 4.9mm length, 3.91mm width, and 1.58mm height, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Texas Instruments OPA690ID technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 300MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 58dB |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 300MHz |
| Height | 1.58mm |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 9V |
| Output Current | 190mA |
| Output Current per Channel | 190mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA690 |
| Settling Time | 8ns |
| Slew Rate | 1800V/µs |
| Supply Current | 5.8mA |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 63dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA690ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
