
Wideband current feedback operational amplifier featuring a 2GHz gain bandwidth product and 210MHz bandwidth. This single-channel amplifier offers a high slew rate of 2100V/µs and 190mA output current per channel. Operating from dual supplies between 2V and 6V, it provides 50dB common mode rejection ratio and 55dB power supply rejection ratio. The amplifier is housed in an 8-SOIC package and operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA691ID technical specifications.
| -3db Bandwidth | 280MHz |
| Bandwidth | 210MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2GHz |
| Height | 1.58mm |
| Input Bias Current | 45uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 190mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA691 |
| Settling Time | 8ns |
| Slew Rate | 2100V/µs |
| Supply Current | 5.3mA |
| Unity Gain Bandwidth Product | 2GHz |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA691ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
