
Wideband, fixed-gain buffer amplifier featuring a 280MHz -3dB bandwidth and 2000V/µs slew rate. This single-channel buffer amplifier operates from a 5V to 12V dual supply, with a typical supply current of 5.1mA. It offers a maximum output current of 190mA and is housed in a compact SOT-23-6 surface-mount package. Designed for reliable performance, it boasts a Power Supply Rejection Ratio (PSRR) of 52dB and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA692IDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA692IDBVTG4 technical specifications.
| -3db Bandwidth | 280MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 280MHz |
| Package/Case | SOT-23-6 |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 190mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.1mA |
| Output Current | 190mA |
| Output Current per Channel | 190mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA692 |
| Slew Rate | 2000V/µs |
| Supply Current | 5.1mA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA692IDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
