
Ultra-wideband, fixed-gain video buffer amplifier featuring a 1.4GHz -3dB bandwidth and 2500V/µs slew rate. Designed for surface mounting in an 8-SOIC package, this single-channel amplifier operates with dual supply voltages from 2.5V to 6V, or single supply from 5V to 12V. Key specifications include 120mA output current, 25nA input bias current, and 5V input offset voltage. The device offers a 57dB PSRR and operates across a temperature range of -40°C to 85°C, with a low operating supply current of 13mA. This RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments OPA693ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA693ID technical specifications.
| -3db Bandwidth | 1.4GHz |
| Bandwidth | 1.4MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13mA |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Supply Current | 13mA |
| Supply Type | Single, Dual |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA693ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
