
Ultra-wideband, fixed-gain video buffer amplifier featuring a 1.4GHz -3dB bandwidth and 2500V/µs slew rate. This single-channel, surface-mount IC operates from dual supplies ranging from 2.5V to 6V, with a maximum supply voltage of 12V. It offers 120mA output current per channel, 25nA input bias current, and 5V input offset voltage. The amplifier is housed in a 6-SOT-23 package, operates between -40°C and 85°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments OPA693IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA693IDBVR technical specifications.
| -3db Bandwidth | 1.4GHz |
| Bandwidth | 1.4MHz |
| Package/Case | SOT-23-6 |
| Dual Supply Voltage | 5V |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13mA |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA693 |
| Slew Rate | 2500V/µs |
| Supply Current | 13mA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA693IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
