
Ultra-wideband, fixed-gain video buffer amplifier featuring a 1.4GHz -3dB bandwidth and a 2500V/µs slew rate. This single-channel, surface-mount amplifier operates from a dual supply voltage range of 2.5V to 6V, with a maximum supply voltage of 12V. It offers a 120mA output current per channel and a typical operating supply current of 13mA. The amplifier is housed in an 8-SOIC package, supports both single and dual supply types, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA693IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA693IDG4 technical specifications.
| -3db Bandwidth | 1.4GHz |
| Bandwidth | 1.4MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13mA |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA693 |
| Slew Rate | 2500V/µs |
| Supply Current | 13mA |
| Supply Type | Single, Dual |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA693IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
