
High-speed, single-channel video amplifier featuring a 1.4GHz -3dB bandwidth and 2500V/µs slew rate. This surface mount SOIC-8 packaged integrated circuit operates from single or dual supplies ranging from 2.5V to 12V, with a typical operating voltage of 9V. It offers a 120mA output current per channel, 25nA input bias current, and 5V input offset voltage. Designed for lead-free and RoHS compliant applications, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA693IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA693IDRG4 technical specifications.
| -3db Bandwidth | 1.4GHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 9V |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Supply Current | 13.3mA |
| Supply Type | Single, Dual |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA693IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
