
Ultra-wideband, current-feedback operational amplifier featuring a 1.7GHz bandwidth and 2900V/µs slew rate. This single-channel amplifier operates with dual supply voltages from 2.5V to 6V, or a single supply from 5V to 12V, drawing 12.9mA typical operating supply current. It offers a 120mA output current per channel and a 10ns settling time. The amplifier is housed in an 8-SOIC package with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height, operating across a temperature range of -40°C to 85°C.
Texas Instruments OPA695ID technical specifications.
| -3db Bandwidth | 1.7GHz |
| Bandwidth | 1.7GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 51dB |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 1.7GHz |
| Height | 1.58mm |
| Input Bias Current | 41uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12.9mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 120mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA695 |
| Settling Time | 10ns |
| Slew Rate | 2900V/µs |
| Supply Current | 13.3mA |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA695ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
