
Ultra-wideband, current-feedback operational amplifier featuring a 1.7GHz -3dB bandwidth and 1.7GHz gain bandwidth product. This single-channel amplifier offers a high slew rate of 2900V/µs and 120mA output current per channel. Operating from a 2.5V to 6V dual supply or 5V to 12V single supply, it boasts a 51dB CMRR and 56dB PSRR. The amplifier is housed in a compact SOT-23-6 package, with a -40°C to 85°C operating temperature range, and is RoHS compliant.
Texas Instruments OPA695IDBVTG4 technical specifications.
| -3db Bandwidth | 1.7GHz |
| Bandwidth | 1.7GHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 51dB |
| Gain Bandwidth Product | 1.7GHz |
| Input Bias Current | 41uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12.9mA |
| Output Current per Channel | 120mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 2900V/µs |
| Supply Current | 13.3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA695IDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
