
Ultra-wideband, current-feedback operational amplifier featuring a 1.7GHz -3dB bandwidth and 1.7GHz gain bandwidth product. This single-channel amplifier offers a high slew rate of 2900V/µs and 120mA output current per channel. Operating from a 2.5V to 6V dual supply or 5V to 12V single supply, it boasts a 51dB CMRR and 56dB PSRR. The component is housed in an 8-SOIC package, operates within a -40°C to 85°C temperature range, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments OPA695IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA695IDG4 technical specifications.
| -3db Bandwidth | 1.7GHz |
| Bandwidth | 1.7GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 51dB |
| Gain Bandwidth Product | 1.7GHz |
| Input Bias Current | 41uA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12.9mA |
| Output Current per Channel | 120mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 2900V/µs |
| Supply Current | 13.3mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA695IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
